HARTING Elektronik 02011602101

Harting - 02011602101 - Din 41612 Pcb Connector, Plug, 160 Way
$ 25.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02011602101.

Upverter

Technical Drawing1 page5 years ago

ODG (Origin Data Global)

HQonline

element14

Newark

Inventory History

3 month trend:
-49.26%

CAD Models

Download HARTING Elektronik 02011602101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.49
$ 28.22
Stock
98,987
58,315
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
160
160
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik02011601101
160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik02011601102
Male connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, solder pin, angled, gold-plated, 02011601102
HARTING Elektronik02440000001
PIN SHROUD FOR MALE CONNECTOR, 160 POSITION, 5 ROW, 2.54MM PITCH, HAR-BUS SERIES
TE Connectivity650906-5
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5650906-5
Conn DIN 41612 PL 120 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5650907-5
Conn DIN 41612 PL 150 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of HARTING Elektronik 02011602101 provided by its distributors.

HARTING - 02011602101 - DIN 41612 PCB CONNECTOR, PLUG, 160 WAY
DIN 41612 Connectors; 2011602101; HARTING; Through Hole; Right Angle; 2.54 mm; Solder
Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube
CONN RECT INDUSTRIAL PCB PLUG 160 CONT SOLDER SH-SZ 64 BACKPLANE RIGHT 5 ROWS
DIN 41612 PCB CONNECTOR; NO. OF CONTACTS
Harting DIN-Signal harbus64-160MR-3,0C1-2-V - 02011602101
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Plug; No. of Contacts:160; Pitch Spacing:0.1"; Mating Cycles:400; Contact Termination:Right Angle Through Hole; Series:Har-bus; Contact Plating:Gold; No. of Rows:5 ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 01 160 2101
  • 02 01 160 2101.
  • 02-01-160-2101
  • 0201-160-2101
  • 201160-2101
  • 2011602101