TE Connectivity 5650906-5

DIN 41612 Connector, 120 Pos, 2.54mm Pitch, Solder RA Thru-Hole
$ 6.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650906-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+12.30%

CAD Models

Download TE Connectivity 5650906-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.899
$ 6.12
Stock
3,677
7,477
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
120
120
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity650906-5
2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
TE Connectivity5650913-5
DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 96 Contact(s), 3 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 5650906-5 provided by its distributors.

DIN 41612 Connector, 120 Pos, 2.54mm Pitch, Solder RA Thru-Hole
DIN 41612 PCB CONNECTOR, PLUG, 120 WAY
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 120 Plug Board-to-Board .104" 2.64 mm | Ampseal Header | TE Connectivity |
Product Range:-; No. Of Contacts:120Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; No. Of Mating Cycles:-; No. Of Rows:3Rowsrohs Compliant: Yes |Amp Te Connectivity 5650906-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650906-5.