TE Connectivity 650906-5

2.54mm 3 -55℃~+125℃ Bend insert Push-Pull, P=2.54mm Board-to-Board and Backplane Connector ROHS
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650906-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Factory Futures

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-13.53%

CAD Models

Download TE Connectivity 650906-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 6.899
Stock
7,477
3,677
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
120
120
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
TE Connectivity650947-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 650947-5.
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
Amphenol DIN41612 Backplane Connector, 64 Pos, 2 Rows, Plug, Solder Termination
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
KYOCERA AVX108457096002026
CONN, RECT, CABLE PLUG,64 CONT, SOLDER, SH-SZ C,8457 SERIES, RIGHT,3 ROWS, DIN 41612

Descriptions

Descriptions of TE Connectivity 650906-5 provided by its distributors.

2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Product Range:-; Pitch Spacing:2.54Mm; Gender:Header; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Tin Lead Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 650906-5.
120 EURO TYPE C PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 120 Plug Board-to-Board .104" 2.64 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650906-5 .
  • 650906-5.