TE Connectivity 5650907-5

Din 41612 Pcb Connector, Plug, 150Way; P |Te Connectivity Amp 5650907-5.
$ 8.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650907-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+165%

CAD Models

Download TE Connectivity 5650907-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity650907-5
Conn DIN 41612 PL 150 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5650906-5
DIN 41612 Connector, 120 Pos, 2.54mm Pitch, Solder RA Thru-Hole
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination

Descriptions

Descriptions of TE Connectivity 5650907-5 provided by its distributors.

Din 41612 Pcb Connector, Plug, 150Way; P |Te Connectivity Amp 5650907-5.
Conn DIN 41612 PL 150 POS 2.54mm Solder RA Thru-Hole Box
Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN, DIN 41612, HEADER, 150POS, 3ROW; Product Range: Eurocard Type C Series; No. of Contacts: 150Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contact
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,150 P Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 150 Plug Board-to-Board .104" 2.64 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650907-5.