Hammond R100-242-000

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 14.21X9.44X4.78 in, Nema 4X, R100
$ 526.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R100-242-000.

Newark

Datasheet1 page27 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

HammondEJ1086
Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4PHI6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 10 X 8 X 6, CONTINUOUS HINGE DOOR
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
HammondEJ1084
Latches Electrical Enclosure, 10 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Hammond R100-242-000 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,14.21X9.44X4.78 IN, NEMA 4X, R100
Enclosure Diecast Aluminum 9.45 x 14.17 x 4.72 Inch Beige Shallow Lid Deep Body
enclosure - diecast aluminum ALUM DIECAST ENCL (9.45 x 14.17 x 4.72) Hammond PN R100-242-000 : UPC [623980832104] Color: Beige
Enclosure, Box, Aluminum Grey; Tipo De Envolvente:Industrial; Altura Externa - Métrico:121.3Mm; Anchura Externa - Métrico:239.8Mm; Profundidad Externa - Métrico:361Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Ip:Ip66 |Hammond R-100-242-000

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-100-242-000