Hammond EJ1086

Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
$ 115.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ1086.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+951%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HammondHJ1086HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x8x6 In
Hammond1414N4PHI6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 10 X 8 X 6, CONTINUOUS HINGE DOOR
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in

Descriptions

Descriptions of Hammond EJ1086 provided by its distributors.

Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 10X8X6IN
Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 6 in.
Hammond N4,12 Eclipse Junior Encl W/ Panel - 10 X 8 X 6 - Steel/Gray
Enclosure, 10in.Hx8in.Wx6in.D, N4/12,
ER - Enclosure; Steel; 10 in.;
RS APAC
Gray Steel Bracket Mount Type 4 Junction Box
NEMA 12 Enclosures 10 x 8 x 6 W/PANEL
Hammond 10.00 x 8.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,10X8X; N4,12 ECLIPSE JR ENCLOSURE W/PANEL,10X8X6, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM