Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4PHI6

Enclosure, Junction Box, Steel, Nema 4, 10 X 8 X 6, Continuous Hinge Door
$ 158.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHI6.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HammondEJ1086
Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
HammondHJ1086HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x8x6 In
Hammond1414PHI6
ENCLOSURE, FLANGED, PANEL, STEEL, 10X8X6 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1414N4PHI6 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 10 X 8 X 6, CONTINUOUS HINGE DOOR
Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 6 in.
1414 Series Jic Enclosure; |Hammond 1414N4PHI6
N4 J Box, Hinge Cover w/panel - 10 x 8 x 6 - Steel/Gray PIANO HINGED 1414N4 (10 x 8 x 6) Hammond PN 1414N4PHI6 : UPC [623980346007]
Enclosure, 10in.Hx8in.Wx6in.D, N4/12/13,
enclosure - NEMA 4; piano hinge, cl
Enclosures, Boxes, & Cases PIANO HINGEDD 1414N4
Gray Steel Bracket Mount Junction Box
NEMA Type 4 Hinged Cover, 10 x
RS APAC
N4 J BOX, HINGE COVER W/PANEL,10X8X6, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric: 203mm; External Depth - Metric: 152mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM