Hammond EN4SD242420LG

NEMA 4, 12 Eclipse Enclosure 24 x 24 x 20 Steel/Light Gray 24 x 24 x 20 Inch
$ 571.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD242420LG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1400%

Supply Chain

Introduction Date2023-06-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NEMA 4,12 Eclipse Window Door Enclosure 30 x 24 x 20 Steel/Light Gray 30 x 24 x 20 Inch
NEMA 4,12 Eclipse Enclosure 24 x 20 x 16 Steel/Gray 24 x 20 x 16 Inch
NEMA 4,12 Eclipse Enclosure 30 x 24 x 20 Steel/Light Gray 30 x 24 x 20 Inch
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)

Descriptions

Descriptions of Hammond EN4SD242420LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 24 x 24 x 20 Steel/Light Gray 24 x 24 x 20 Inch
Hammond (24.00 x 24.00 x 20.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 70 Lbs
Enclosure, Wall Mount, Steel , Gry; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:610Mm; External Width - Metric:610Mm; External Depth - Metric:508Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD242420LG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM