Hammond EN4SD242016GY

NEMA 4, 12 Eclipse Enclosure 24 x 20 x 16 Steel/Gray 24 x 20 x 16 Inch
$ 481.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD242016GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+161%

Related Parts

Hammond1418E16
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 20 X 16, CONTINUOUS HINGE, PANEL
NEMA 4,12 Eclipse Enclosure 24 x 24 x 16 Steel/Gray 24 x 24 x 16 Inch
NEMA 4,12 Eclipse Enclosure 24 x 24 x 16 Steel/Light Gray 24 x 24 x 16 Inch
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)

Descriptions

Descriptions of Hammond EN4SD242016GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 24 x 20 x 16 Steel/Gray 24 x 20 x 16 Inch
Hammond (24.00 x 20.00 x 16.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 52 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:508mm; External Depth - Metric:406mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM