Hammond 515-0910

Enclosure, Sloping, Desktop, Steel, Aluminum, Gray, 6X4.5X2.13 in, Vented, 1426 Series
$ 26.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 515-0910.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-59.05%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1598BGY
ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, light gray (RAL 7035), IP54, 1598BGY
Hammond1590CE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
Hammond1590DE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 64 mm, natural, IP54, 1590DE
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-476-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond 515-0910 provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,6X4.5X2.13 IN, VENTED,1426 SERIES
Aluminum enclosure, (L x W x H) 157 x 116 x 34 mm, gray, 515-0910
Hammond 515-0910 Sloped Enclosure 157x116x58/34mm 2-Tone Grey
enclosure - aluminum PANEL/CASE (6 x 4.5 x 2.13) Hammond PN 515-0910 : UPC [623980965369] Color: Gray
Light Gray/Satin Gray Steel Sloped Console Enclosure
Enclosure Aluminum 6 x 4.5 x 2.13 Inch Gray
ENCLOSURE, INSTRUMENT, ALUMINUM, GRAY; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:54mm; External Width - Metric:114mm; External Depth - Metric:152mm; IP Rating:IP30; Body Color:Gray RoHS Compliant: Yes
ENCLOSURE, INSTRUMENT, ALUMINUM, GRAY;
Grey std console case,159x117x58/34mm
Hammond Manufacturing Panel/Case
CONSOLE STEEL GRAY 6.26"LX4.63"W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM