Hammond 1590DE

Enclosure, Box-lid, Aluminum, Diecast, Natural, 7.901X4.746X2.532 in, IP54, 1590 Series
$ 17.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590DE.

Master Electronics

Datasheet1 page16 years ago
Datasheet6 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.99%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WDE
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.73, Al Alloy, IP IP65
Hammond1590X
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.717X4.772X2.241 IN, IP54,1590 SERIES
Hammond1590XFL
Enclosure Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum Standard Flanged Bottom Plate
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590DE provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.901X4.746X2.532 IN, IP54,1590 SERIES
Die Cast Enclosure 1590 200.2x120.2x64.3mm Die-Cast Aluminium Natural IP54
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.73, Al Alloy, IP IP54
enclosure - diecast DIECAST ENCL. 200X120 X64 (7.88 x 4.73 x 2.53) Hammond PN 1590DE : UPC [623980023137] Color: Natural Aluminum
ENCLOSURE, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 200mm; External Width - Metric: 120mm; External Depth - Metric: 60mm; IP Rating: IP54; Body Colour: Natural; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM