Hammond 1598BGY

ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, light gray (RAL 7035), IP54, 1598BGY
$ 10.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598BGY.

Master Electronics

Datasheet1 page17 years ago

Farnell

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.22%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1598BSGY
ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, light gray (RAL 7035), IP54, 1598BSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,5.28X5.31X1.96IN, IP54,1598 SERIES
Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series

Descriptions

Descriptions of Hammond 1598BGY provided by its distributors.

ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, light gray (RAL 7035), IP54, 1598BGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,5.28X5.31X1.96 IN, IP54,1598 SERIES
Hammond 1598BGY Instrument Enclosure FRABS 134x135x50mm Flame Retardant Grey
CASE, 50X135X134 GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 134mm; External Width - Metric: 135mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM