Hammond 27134PSLA

Die-cast Enclosure, Aluminum, IP54, 4.37 X 2.36 X 1.06, Eddystone Series
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 27134PSLA.

SOS electronic

Datasheet1 page19 years ago

Burklin Elektronik

Inventory History

3 month trend:
-9.03%

Supply Chain

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1550P
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.15X2.17X0.83 IN, IP54,1550 SERIES
Hammond1590L
Enclosure Diecast 3.96 x 1.97 x 0.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 27134PSLA provided by its distributors.

DIE-CAST ENCLOSURE, ALUMINUM, IP54, 4.37 X 2.36 X 1.06, EDDYSTONE SERIES
Universal housing Eddystone 111x60x31mm Die-Cast Aluminium Metal / Matte IP54
Eddystone Aluminum 111X60X31 4.4 x 2.4 x 1.22 Inch Natural Aluminum
Enclosure AL 111x60x31mm Natural 27134PSLA
EDDYSTONE ALUM 111X60X31 Hammond Part Number 27134PSLA
Hammond Manufacturing Eddystone Alum 111X60X31
ENCLOSURE ALUM NAT 4.4"LX2.38"W
Hammond , 111 x 60 x 31mm, Eddystone, IP54
Enclosure, Small, Diecast Alum, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:111Mm; External Width - Metric:60Mm; External Depth - Metric:31Mm; Ip Rating:Ip54; Body Color:Natural Rohs Compliant: Yes |Hammond 27134PSLA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM