Hammond 1590L

Aluminum die cast enclosure, (L x W x H) 101 x 50 x 25 mm, natural, IP54, 1590L
$ 5.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590L.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-34.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590LGY
DIE CAST ALUM-GREY (4 x 2 x 0.99) Hammond PN 1590LGY : UPC [623980016009]
Hammond1590GFL
Die-cast aluminum enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP54, 1590GFL
Hammond1590GGY
100 X 50 X 24MM ALM ENCL GREY (3.94 x 1.97 x 0.95) Hammond PN 1590GGY : UPC [623980759234]
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)

Descriptions

Descriptions of Hammond 1590L provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 101 x 50 x 25 mm, natural, IP54, 1590L
Enclosure Diecast 3.96 x 1.97 x 0.98 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL, 3.96X2X1 IN, IP54, 1590 SERIES
enclosure - diecast DIECAST BOX 4.0X2.0X1.0 C90 (3.96 x 1.97 x 0.98) Hammond PN 1590L : UPC [623980543109] Color: Natural Aluminum
ENCLOSURE, DIECAST; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:1.99"; External Width - Metric:50.5mm; External Depth - Imperial:1.99"; External Depth - Metric:50.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590L..