Bud Industries AN-1302-A

Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
$ 8.888
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1302-A.

Electro Sonic

Datasheet1 page5 years ago
Datasheet1 page20 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.01%

Related Parts

Bud IndustriesAN-1302
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.53X2.56X1.18 IN, NEMA13,AN SERIES
Bud IndustriesAN-2852-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 1.2 In) Item Number : AN-2852-A
Bud IndustriesAN-1301-A
Bud Industries AN-1301-A Aluminum Enclosure, 2.5x2.3x1.4 in, AN-A Series
Hammond1550B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.51X2.52X1.02 IN, IP54,1550 SERIES
Hammond1550WB
Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Aluminium IP66
Hammond1550Z103
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.87X2.54X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1302-A provided by its distributors.

Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Minibox Small Metal Box Gray CU-2105-B, Minibox Small Metal Box Gray (5 X 4 X 3 In)
BUD 4.53" x 2.56" x 1.18" Aluminum Die Cast Standard Box in Natural Finish with premolded silicon gasket.
Enclosure Wall Mount; Aluminum; HxWxD: 4.53 x 2.56 x 1.18 in.
Enclosure; IP68, NEMA 6, AL, CONT GSKT, NF
ALUMINUM ENCLOSURE (4.6 X 2.6 X 1.2 IN)
NEMA Die Cast Aluminum Enclosure
BOX ALUM NATURAL 4.55"L X 2.58"W
BOX ALUM NAT 4.545"L X 2.578"W
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:29.97Mm; External Width - Metric:65.5Mm; External Depth - Metric:115Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1302-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN-1302-A.
  • AN1302A
  • AN1302A.