Bud Industries CU-124

Enclosure, Diecast, ADC-12 Aluminum Alloy, Natural, 4.38X2.38X1.22, Econobox Series
$ 6.748

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-124.

element14 APAC

Datasheet1 page21 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.83%

Related Parts

Bud IndustriesCU-5124
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-470
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590BFL
Die-cast aluminum enclosure, (L x W x H) 113 x 60 x 31 mm, natural, IP54, 1590BFL
Hammond1590G
Hammond Enclosure, Al Die-Cast, 100 × 50 × 25.5mm, 1590 Series, IP54, Natural, Shielded
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Bud Industries CU-124 provided by its distributors.

ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Enclosure, Box, Aluminium; Enclosure Typ |Bud Industries CU-124
Bud Industries CU-124 Econobox Box, Aluminum, 4.4x2.4x1.2 in, Econobox Series
CU Series 0.50 lb 0.06" Thick 4.37" X 2.37" Die Cast Aluminum Econobox
Aluminum Chassis AC-405, Aluminum Chassis (2 X 7 X 7 In)
Die Cast Boxes 4.38 X 2.38 X 1.06
BOX ALUM NATURAL 4.38"L X 2.38"W
BOX ALUM NAT 4.375"L X 2.375"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.73mm; External Width - Metric:60mm; External Depth - Metric:111mm; IP Rating:-; Body Color:Natural; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU124