Hammond 1590B

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.409X2.382X1.22 in, IP54, 1590 Series
$ 6.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590B.

HQonline

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Electro Sonic

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590BFL
Die Cast Enclosure Flanged Lid 1590 138x60.5x31mm Die-Cast Aluminium Natural IP54
Hammond1590WBFL
Watertight Die Cast Enclosure Flanged Lid 1590 138x60.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590WB
Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCU-5124
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590B provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
ENCLOSURE, DIECAST, 60.5X112X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 112.4mm; External Width - Metric: 60.5mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: N
enclosure - diecast DIECAST BOX 4.4X2.3X1.1 (4.43 x 2.38 x 1.22) Hammond PN 1590B : UPC [623980538501] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM