Hammond 1599TABLBKBAT

ABS tablet enclosure, (L x W x H) 240 x 190 x 30 mm, black (RAL 9005), IP54, 1599TABLBKBAT
$ 16.871
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599TABLBKBAT.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-07-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABS enclosure, (L x W x H) 169 x 135 x 27 mm, black (RAL 9005), IP54, 1599TABMBKBAT
Hammond1599TABMBK
ABS enclosure, (L x W x H) 169 x 135 x 27 mm, black (RAL 9005), IP54, 1599TABMBK
Hammond1598BBBK
ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, black (RAL 9005), IP54, 1598BBBK
Bud IndustriesTB-32612-B
BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
Bud IndustriesTBG-32612-B
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET BLACK (8.7 X 6.3 X 1.2 IN)
Bud IndustriesTBG-32611-B
TABLET ENCLOSURE FOR 5.7-INCH DISPLAY WITH GASKET BLACK (7.5 X 5.9 X 1.2 IN)

Descriptions

Descriptions of Hammond 1599TABLBKBAT provided by its distributors.

ABS tablet enclosure, (L x W x H) 240 x 190 x 30 mm, black (RAL 9005), IP54, 1599TABLBKBAT
ENCLOSURE;ABS;HAND-HELD;TABLET;BATTERY DOOR/COMPARTMENT;BLACK;9.45LX7.48WX1.18H
ABS Tablet Enclosure Plastic 9.45 x 7.48 x 1.19 Inch Black Battery Door
enclosure - plastic FRABS LARGE TABLET W BAT (9.45 x 7.48 x 1.19) Hammond PN 1599TABLBKBAT : UPC [623980400662] Color: Black
ENCLOSURE, TABLET, 190X240X30, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 30mm; External Width - Metric: 190mm; External Depth - Metric: 240mm; IP Rating: IP54; Body Colour: Black; NEMA
Enclosure, Hand Held, Abs, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:30Mm; Anchura Externa - Métrico:190Mm; Profundidad Externa - Métrico:240Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip54 |Hammond 1599TABLBKBAT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599TABLBKBAT.