Hammond 1599TABMBKBAT

Enclosure; Abs Plastic Hand Held Tablet Enclosure With Batter Door And Compartme
$ 15.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599TABMBKBAT.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1598BBBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,7.05X6.06X1.42 IN, IP54,1598 SERIES
Hammond1599RFIEBK
Enclosure Plastic 6.7 x 3.35 x 1.33 Inch Black with EMI/RFI Shielding
Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Black with EMI/RFI Shielding and Battery Door
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3610-BCB
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesCUR-3287-MB
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X1.37,RECESSED, BLK, MB, UTILIBOXA

Descriptions

Descriptions of Hammond 1599TABMBKBAT provided by its distributors.

ENCLOSURE; ABS PLASTIC HAND HELD TABLET ENCLOSURE WITH BATTER DOOR AND COMPARTME
enclosure - plastic FRABS MEDIUM TABLET W BAT (6.67 x 5.31 x 1.06) Hammond PN 1599TABMBKBAT : UPC [623980401171] Color: Light Gray
ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 27mm; External Width - Metric: 135mm; External Depth - Metric: 169.98mm; IP Rating: IP54; Body Colour: Black; NEMA Ra

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599TABMBKBAT.