Bud Industries TB-32612-B

BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
$ 16.554
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TB-32612-B.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.21%

Related Parts

Bud IndustriesTBG-32612-B
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET BLACK (8.7 X 6.3 X 1.2 IN)
Bud IndustriesTBG-32611-B
TABLET ENCLOSURE FOR 5.7-INCH DISPLAY WITH GASKET BLACK (7.5 X 5.9 X 1.2 IN)
Bud IndustriesTB-32611-B
BUD Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In) Item Number : TB-32611-B
SerpacWM071I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,7.87X4.93X1.1 IN, IP40,WM SERIES
Serpac072I,BK
Enclosure Black ABS Hand Held Cover Included 6.880" L x 4.880" W x 1.400" H I-Plate Insert Area
Serpac171I,BK
Enclosure Black ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries TB-32612-B provided by its distributors.

BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
ENCLOSURE, TABLET, HANDHELD, ABS, UL94HB, BLACK, 8.701X6.339X1.181 IN, TB SERIES
Bud Industries TB-32612-B Enclosure, Tablet, 7.0in LCD or Touch Screen Display, Flame-Retardant, High Impact ABS Plastic, Black, 8.7in x 6.3in x 1.2in
Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover CUR-3284-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (7.6 X 4.6 X 2.4 In)
TABLET ENCLOSURE, ABS, POLYCARBONATE, BLACK; Enclosure Type:Handheld; Enclosure Material:ABS; IP Rating:IP65; NEMA Rating:-; External Height - Metric:30mm; External Width - Metric:161mm; External Depth - Metric:221mm; Product Range:-
Tablet Enclosure, Abs, Polycarbonate, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:30Mm; Anchura Externa - Métrico:161Mm; Profundidad Externa - Métrico:221Mm; Color De La Carcaza:Negro; Ip:Ip65 |Bud Industries TB-32612-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB-32612-B.
  • TB32612B