Bud Industries TBG-32611-B

Tablet Enclosure For 5.7-INCH Display With Gasket Black (7.5 X 5.9 X 1.2 in)
$ 14.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBG-32611-B.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesTB-32611-B
BUD Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In) Item Number : TB-32611-B
Bud IndustriesTB-32612-B
BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
Bud IndustriesTBG-32612-B
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET BLACK (8.7 X 6.3 X 1.2 IN)
SerpacWM071I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,7.87X4.93X1.1 IN, IP40,WM SERIES
Serpac072I,BK
Enclosure Black ABS Hand Held Cover Included 6.880" L x 4.880" W x 1.400" H I-Plate Insert Area
Serpac171I,BK
Enclosure Black ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries TBG-32611-B provided by its distributors.

TABLET ENCLOSURE FOR 5.7-INCH DISPLAY WITH GASKET BLACK (7.5 X 5.9 X 1.2 IN)
Extruded Aluminum Enclosure with Panels EXT-9166, Extruded Aluminum Enclosure with Panels (1.2 X 5.1 X 3.9 In)
ENCLOSURE;TABLET ENCLOSURE WITH NEMA GASKET INCLUDED
BOX ABS BLACK 7.480"L X 5.906"W
Tablet Enclosure, Black, Abs; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:29.97Mm; External Width - Metric:150Mm; External Depth - Metric:190Mm; Ip Rating:Ip65; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries TBG-32611-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBG32611B