What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1599TABMBK

ABS enclosure, (L x W x H) 169 x 135 x 27 mm, black (RAL 9005), IP54, 1599TABMBK
$ 12.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599TABMBK.

TME

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+13.58%

Supply Chain

Introduction Date2023-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1553TBKBAT
ABS handheld enclosure, (L x W x H) 210 x 100 x 32 mm, black (RAL 9005), IP54, 1553TBKBAT
Hammond1553TBK
ABS handheld enclosure, (L x W x H) 210 x 100 x 32 mm, black (RAL 9005), IP54, 1553TBK
Hammond1598BBBK
ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, black (RAL 9005), IP54, 1598BBBK
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3610-BCB
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesCUR-3287-MB
Plastic Enclosure 6.10 in. H x 4.60 in. W x 1.37 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1599TABMBK provided by its distributors.

ABS enclosure, (L x W x H) 169 x 135 x 27 mm, black (RAL 9005), IP54, 1599TABMBK
ENCLOSURE; ABS PLASTIC HAND HELD TABLET ENCLOSURE; BLACK; 6.67"L X 5.31"W X 1..0
ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 27mm; External Width - Metric: 135mm; External Depth - Metric: 169.5mm; IP Rating: IP54; Body Colour: Black; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM