Hammond 1591XXDBK

ABS enclosure, (L x W x H) 152 x 82 x 51 mm, black (RAL 9005), IP54, 1591XXDBK
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXDBK.

SOS electronic

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+22.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Enclosure Plastic 6 x 3.2 x 1.8 Inch Black General Purpose ABS with Self Tapping Screws
Enclosure Plastic 6 x 3.2 x 1.8 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591XXDSBK
ABS enclosure, (L x W x H) 152 x 81 x 46 mm, black (RAL 9005), IP54, 1591XXDSBK
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-389
Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591XXDBK provided by its distributors.

ABS enclosure, (L x W x H) 152 x 82 x 51 mm, black (RAL 9005), IP54, 1591XXDBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,6X3.2X1.92 IN, IP54,1591XX SERIES
BOX, ABS, BLACK, 152X82X51.5MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 152mm; External Width - Metric: 82mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Black; NEMA Rat
Enclosure, Multipurpose, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:82Mm; Profundidad Externa - Métrico:50Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1591XXDBK
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 82.43 / External Depth mm = 152 / External Height mm = 50.5 / Internal Width mm = 75.4 / Internal Depth mm = 145.4 / Internal Height mm = 46.5 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXDBK.