Hammond 1591XXDSBK

Enclosure, Box-lid, Desktop, Abs, UL94HB, Black, 6X3.2X1.92 in, IP54, 1591XXS Series
$ 5.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXDSBK.

Master Electronics

Datasheet3 pages11 years ago
Datasheet3 pages6 years ago

Farnell

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.48%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1591XXDBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,6X3.2X1.92 IN, IP54,1591XX SERIES
Enclosure Plastic 6 x 3.2 x 1.8 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Enclosure Plastic 6 x 3.2 x 1.8 Inch Black General Purpose ABS with Self Tapping Screws
Bud IndustriesCU-388
Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
Bud IndustriesCU-388-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.31 X 3.06 X 1.46IN, STYLE G SERIES
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series

Descriptions

Descriptions of Hammond 1591XXDSBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,6X3.2X1.92 IN, IP54,1591XXS SERIES
BOX, ABS, BLACK, 152X82X47MM; Enclosure Type:Multipurpose; Enclosure Material:Plastic; External Height - Metric:152mm; External Width - Metric:82mm; External Depth - Metric:49mm; IP Rating:IP54; Body Colour:Black; NEMA R
Enclosure, Multipurpose, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:82Mm; Profundidad Externa - Métrico:49Mm; Envolvente, Material:Plástico; Color De La Carcaza:Negro |Hammond 1591XXDSBK
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 81 / External Depth mm = 152 / External Height mm = 50.5 / Internal Width mm = 75.4 / Internal Depth mm = 145.4 / Internal Height mm = 46.5 / Series = 1591 / Weight g = 113

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXDSBK.