Bud Industries CU-389

Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
$ 6.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-389.

Electro Sonic

Datasheet1 page26 years ago
Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-50.72%

Related Parts

Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesCU-388-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.31 X 3.06 X 1.46IN, STYLE G SERIES
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Hammond1591CSBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CSBK

Descriptions

Descriptions of Bud Industries CU-389 provided by its distributors.

Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Potting Box Style B Plastic Box with Mounting Flanges PB-1579-TF, Potting Box Style B Plastic Box with Mounting Flanges (1.5 X 1.3 X 0.8 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 40.39mm; External Width - Metric: 91mm; External Depth - Metric: 129mm; IP Rating: -; Body C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-389.
  • CU389