Hammond 1591XXDSFLBK

Enclosure Plastic 6 x 3.2 x 1.8 Inch Black General Purpose ABS with Self Tapping Screws
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXDSFLBK.

Master Electronics

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-5.81%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1591XXDBK
ABS enclosure, (L x W x H) 152 x 82 x 51 mm, black (RAL 9005), IP54, 1591XXDBK
Enclosure Plastic 6 x 3.2 x 1.8 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591XXDSBK
ABS enclosure, (L x W x H) 152 x 81 x 46 mm, black (RAL 9005), IP54, 1591XXDSBK
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesCU-388-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.31 X 3.06 X 1.46IN, STYLE G SERIES
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591XXDSFLBK provided by its distributors.

Enclosure Plastic 6 x 3.2 x 1.8 Inch Black General Purpose ABS with Self Tapping Screws
ABS enclosure, (L x W x H) 152 x 82 x 51 mm, black (RAL 9005), IP54, 1591XXDSFLBK
Hammond 1591XXDSFLBK GPABS Enclosure Flanged Lid 152 x 82 x 50mm Black
BOX, ABS, FLANGED, 152X82X47MM; Enclosure Type: PCB Box; Enclosure Material: Plastic; External Height - Metric: 152mm; External Width - Metric: 82mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Black; NEMA Rati
Enclosure, Flanged, Abs, Black; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:82Mm; Profundidad Externa - Métrico:50Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip54 |Hammond 1591XXDSFLBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM