Hammond 1591RUBK

Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Black EMI/ RFI Copper Conductive Coating Inside
$ 25.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591RUBK.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.21%

Supply Chain

Introduction Date2023-07-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1591USFLBK
Hammond 1591USFLBK Multipurpose GPABS Enclosure Flanged Lid 120 x 120 x 59 Black
Hammond1591UBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X2.36 IN, IP54,1591 SERIES
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesEXN-23359-BKP
Bud Industries EXN-23359-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.6x5.8x3.5 in

Descriptions

Descriptions of Hammond 1591RUBK provided by its distributors.

Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Black EMI/ RFI Copper Conductive Coating Inside
enclosure - plastic PLSTC CASE EMIRFI (4.72 x 4.72 x 2.32) Hammond PN 1591RUBK : UPC [623980551166] Color: Black
General Purpose Plastic Enclosures PLSTC CASE EMIRFI
ENCLOSURES, FR ABS+RFI/EMI COAT 4.7X4.7X2.2 BLACK
Multipurpose ABS Plastic Enclosures
BOX PLASTIC BLK 4.72"L X 4.72"W
Enclosure, Abs, 4.72" X 4.72" X 2.17"; Enclosure Type:Emi/Rfi Box; Enclosure Material:Abs; External Height - Metric:55Mm; External Width - Metric:120Mm; External Depth - Metric:120Mm; Ip Rating:Ip54; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Hammond 1591RUBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591RUBK.