Hammond 1591USFLBK

ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591USFLBK
$ 5.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591USFLBK.

Newark

Datasheet1 page20 years ago

Master Electronics

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+210%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591USBK
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591USBK
Hammond1591UFLBK
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Black Flanged Lid Flame Retardant ABS
Hammond1591UBK
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591UBK
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesPTH-11811-B
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL94HB, BLACK,3.58X4.8X1.77IN, PLASTIBOX STYLE K

Descriptions

Descriptions of Hammond 1591USFLBK provided by its distributors.

ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591USFLBK
Hammond 1591USFLBK Multipurpose GPABS Enclosure Flanged Lid 120 x 120 x 59 Black
enclosure - plastic 1591U GP ABS FLANGED LID BK (4.72 x 4.72 x 2.32) Hammond PN 1591USFLBK : UPC [623980197081] Color: Black
BOX, ABS, BLACK, 120X120X59MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 59mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Black; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591USFLBK.