Bud Industries CU-387

Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
$ 6.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-387.

Master Electronics

Datasheet1 page26 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.71%

Related Parts

Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesCU-388
Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1591DSBK
Hammond Manufacturing 1591DSBK General Purpose ABS Enclosure - Black, 5.91 x 3.15 x 1.97 inches
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES

Descriptions

Descriptions of Bud Industries CU-387 provided by its distributors.

Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
PW Series UL94-5VA ABS Enclosure PW-12847-TMB, PW Series UL94-5VA ABS Enclosure (5.3 X 3.8 X 2 In)
CU Style G Series 5.6oz 5.59" X 4.34" X 5.32" X 4.07" Utility Box with Cover
ENCLOSURE, DESKTOP, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Black Acrylonitrile Butadiene Styrene Utility Box
Plastic Boxes 5.59 X 4.34 X 1.75
BOX ABS BLACK 5.594"L X 4.344"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:46.74mm; External Width - Metric:110mm; External Depth - Metric:1

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-387.
  • CU387