Hammond 1591UBK

ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591UBK
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591UBK.

Master Electronics

Datasheet1 page16 years ago
Datasheet3 pages1 year ago

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+6.90%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591UFLBK
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Black Flanged Lid Flame Retardant ABS
Hammond1591USBK
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591USBK
Hammond1591USFLBK
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591USFLBK
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesPTH-11811-B
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL94HB, BLACK,3.58X4.8X1.77IN, PLASTIBOX STYLE K

Descriptions

Descriptions of Hammond 1591UBK provided by its distributors.

ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591UBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X2.36 IN, IP54,1591 SERIES
BOX, ABS, BLACK, 120X120X59MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Black; NEMA Rat
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 120 / External Depth mm = 120 / External Height mm = 56 / Internal Width mm = 113.54 / Internal Depth mm = 113.54 / Internal Height mm = 54.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591UBK.