Bud Industries EXN-23359-BKP

Bud Industries EXN-23359-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.6x5.8x3.5 in
$ 23.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23359-BKP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+9.14%

Related Parts

Bud IndustriesEXN-23353-BKP
Bud Industries EXN-23353-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.4x4.5x2.7 in
Bud IndustriesEXN-23356-BKP
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 2.72D, EXN SERIES
Bud IndustriesEXN-23353-GD
Bud Industries EXN-23353-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x2.7 in, EXN Series
Hammond1411FBUBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,10X6X3.5 IN.

Descriptions

Descriptions of Bud Industries EXN-23359-BKP provided by its distributors.

Bud Industries EXN-23359-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.6x5.8x3.5 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 5.77L X 1.64W X 3.5D, EXN SERIES
EXN Series Black 89 x 146.6 x 41.6 mm Aluminum/Plastic IP66 Sealing Gasket Box
Extruded AluminumENCLosure Black with P
BOX ALUM BLACK 5.77"L X 3.50"W
ELECTRONIC ENCLOSURE, ALUM/PC, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:89mm; External Depth - Metric:146.6mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23359BKP