Hammond 1591FDGY

Flange Kit For Use With Grey 1591D, 1591DS Or 1591XXD | Hammond Manufacturing 1591FDGY
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591FDGY.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591FCGY
1591C FLANGE GREY Hammond PN 1591FCGY : UPC [623980012209] Color: Light Gray
Hammond1591FTGY
FLANGE ABS 5.8X3.0X0.1 GREY | Hammond Manufacturing 1591FTGY
Hammond1591FHGY
1591H FLANGE GREY Hammond PN 1591FHGY : UPC [623980012346] Color: Light Gray
Bud IndustriesPI-1906
Electronic Enclosure Dark Gray PI-1906, Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In)
Bud IndustriesPI-1904
Electronic Enclosure Dark Gray PI-1904, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)
Bud IndustriesPI-1905
Electronic Enclosure Dark Gray PI-1905, Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In)

Descriptions

Descriptions of Hammond 1591FDGY provided by its distributors.

FLANGE KIT FOR USE WITH GREY 1591D, 1591DS OR 1591XXD | Hammond Manufacturing 1591FDGY
1591D FLANGE GREY Hammond PN 1591FDGY : UPC [623980012216] Color: Light Gray
FLANGE KIT, 1591 SERIES; Accessory Type:Flange Kit; For Use With:1591; SVHC:No SVHC (19-Dec-2011)
Plastic Flange Rohs Compliant: Yes |Hammond 1591FDGY
General Purpose Plastic Enclosures 6.97 X 3.01 Gray
FLANGE KIT, 1591 SERIES; Enclosure Material: ABS; External Height - Metric: 177mm; External Width - Metric: 76mm; For Use With: Hammond 1591 Series Enclosures; External Height - Imperial: 6.9685039299"; External Width - Imper

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591FDGY..