Bud Industries PI-1906

Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
$ 4.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1906.

Sager Electronics

Datasheet1 page26 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-99.77%

Related Parts

Bud IndustriesPI-1906-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906-LG
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1903-LG
Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series
Hammond1591BGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BGY
Hammond1591BFLGY
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591BSGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BSGY

Descriptions

Descriptions of Bud Industries PI-1906 provided by its distributors.

Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 5.91X3.15X1.18 IN, IP54, PI SERIES
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:5.91"; External Width - Imperial:3.15"; External Depth - Imperial:1.18"; IP Rating:54

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1906