Bud Industries PI-1904

Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
$ 3.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1904.

Master Electronics

Datasheet1 page26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1904-LG
Electronic Enclosure Dark Gray PI-1904-LG, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Hammond1591BGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BGY
Hammond1591LGY
ABS enclosure, (L x W x H) 85 x 56 x 39 mm, light gray (RAL 7035), IP54, 1591LGY
Hammond1591CSGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CSGY

Descriptions

Descriptions of Bud Industries PI-1904 provided by its distributors.

Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 4.72X2.36X1.57 IN, IP54, PI SERIES
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:4.72"; External Width - Imperial:2.36"; External Depth - Imperial:1.57"; IP Rating:54

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1904