Bud Industries PI-1905

Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
$ 5.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1905.

Sager Electronics

Datasheet1 page26 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1905-LG
Bud Industries PI-1905-LG Electronic Enclosure, Light Gray, 2x2.3x4.7 in, PI Series
Bud IndustriesPI-1904-LG
Electronic Enclosure Dark Gray PI-1904-LG, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)
Hammond1591LGY
ABS enclosure, (L x W x H) 85 x 56 x 39 mm, light gray (RAL 7035), IP54, 1591LGY
Hammond1591CSGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CSGY
Hammond1591LSGY
ABS enclosure, (L x W x H) 84 x 56 x 36 mm, light gray (RAL 7035), IP54, 1591LSGY

Descriptions

Descriptions of Bud Industries PI-1905 provided by its distributors.

Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 4.72X2.36X1.97 IN, IP54, PI SERIES
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:4.72"; External Width - Imperial:2.36"; External Depth - Imperial:1.97"; IP Rating:IP54

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1905