Hammond 1591FCGY

1591C FLANGE GREY Hammond PN 1591FCGY : UPC [623980012209] Color: Light Gray
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591FCGY.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591FAGY
1591A FLANGE GREY Hammond PN 1591FAGY : UPC [623980135946] Color: Light Gray
Hammond1591FLGY
1591L/M FLANGE GREY Hammond PN 1591FLGY : UPC [623980012353] Color: Light Gray
Hammond1591FTGY
FLANGE ABS 5.8X3.0X0.1 GREY | Hammond Manufacturing 1591FTGY
Bud IndustriesPI-1902
Electronic Enclosure Dark Gray PI-1902, Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In)
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1591FCGY provided by its distributors.

1591C FLANGE GREY Hammond PN 1591FCGY : UPC [623980012209] Color: Light Gray
FLANGE KIT, 1591 SERIES; Accessory Type:Flange Kit; For Use With:1591; SVHC:No SVHC (19-Dec-2011)
Plastic Flange Rohs Compliant: Yes |Hammond 1591FCGY
General Purpose Plastic Enclosures 5.71 X 2.43 Gray
Hammond Manufacturing 1591C Flange Grey
ENCLOSURES, PLASTIC FLANGE KIT GRAY
FLANGE KIT, 1591 SERIES; Enclosure Material: ABS; External Height - Metric: 145mm; External Width - Metric: 62mm; For Use With: Hammond 1591 Series Enclosures; External Height - Imperial: 5.7086614115"; External Width - Imper

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591FCGY..