Hammond 1590WQBK

Enclosure Watertight Diecast 4.72 x 4.72 x 1.34 Inch Black No Mounting Flanges
$ 16.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WQBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.41%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590QBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X1.339 IN, IP54,1590 SERIES
Hammond1590WQFLBK
HAMMOND 1590WQFLBK Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Black
Hammond1590WQFBK
Enclosure Watertight Diecast 4.72 x 4.72 x 1.34 Inch Black Flanged Bottom Plate
Bud IndustriesANS-3821-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Bud IndustriesEXT-9168
Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B

Descriptions

Descriptions of Hammond 1590WQBK provided by its distributors.

Enclosure Watertight Diecast 4.72 x 4.72 x 1.34 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.7X4.7X1.26 IN, IP65,1590W SERIES
enclosure - watertight diecast 125 X 125 X 33MM ALUM BOX (4.72 x 4.72 x 1.34) Hammond PN 1590WQBK : UPC [623980581569] Color: Black
BOX, DIECAST IP65 120X120X32 BLACK; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:4.72"; External Height - Metric:120mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:1.26"; External Depth - Metric:32mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WQBK..