Hammond 1590WQFLBK

HAMMOND 1590WQFLBK Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Black
$ 18.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WQFLBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590WQBK
Enclosure Watertight Diecast 4.72 x 4.72 x 1.34 Inch Black No Mounting Flanges
Hammond1590QBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X1.339 IN, IP54,1590 SERIES
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.528X3.524X1.339 IN, IP65,1590W
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Bud IndustriesCU-4473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesEXT-9168
Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series

Descriptions

Descriptions of Hammond 1590WQFLBK provided by its distributors.

HAMMOND 1590WQFLBK Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Black
Hammond 1590WQFLBK Watertight Diecast Enclosure Flanged Lid 120x120x32 Black
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X1.34 IN, IP65,1590W
enclosure - watertight diecast 125 X 125 X 33MM ALUM BOX (4.72 x 4.72 x 1.34) Hammond PN 1590WQFLBK : UPC [623980581583] Color: Black
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.26"; External Height - Metric:32mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WQFLBK..