Bud Industries ANS-3821-B

Enclosure, NEMA4X, IP67, Diecast Alum, Emi/rfi, Recessedlid, Natural, 7.87X5.91X1.1, An
$ 36.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3821-B.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590WQFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQFLBK
Hammond1590WQBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQBK
Hammond1590WQFBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQFBK
Bud IndustriesCU-4473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Bud IndustriesEXN-23354-GD
Bud Industries EXN-23354-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x4.7 in, EXN Series

Descriptions

Descriptions of Bud Industries ANS-3821-B provided by its distributors.

ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23358-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (2 X 4.5 X 6.7 In)
ENCLOSURE, EMI/RFI BOX, ALUMINUM, BLACK; Enclosure Type:EMI/RFI Box; Enclosure Material:Aluminum; External Height - Metric:151.89mm; External Width - Metric:112mm; External Depth - Metric:29.97mm; IP Rating:IP67; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3821B