Hammond 1550Z120BK

Aluminum die cast enclosure, (L x W x H) 171 x 121 x 45 mm, black (RAL 9005), IP66, 1550Z120BK
$ 27.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z120BK.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-24.05%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1550Z113BK
Aluminum die cast enclosure, (L x W x H) 115 x 90 x 50 mm, black (RAL 9005), IP66, 1550Z113BK
Bud IndustriesANS-3805-B
Bud Industries ANS-3805-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x1.8 in
Hammond1550Z116BK
Aluminum die cast enclosure, (L x W x H) 161 x 100 x 40 mm, black (RAL 9005), IP66, 1550Z116BK
Hammond1550Z124BK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 55 mm, black (RAL 9005), IP66, 1550Z124BK
Bud IndustriesAN-2816-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,6.29X3.93X3.19 IN, NEMA13,AN SERIES
Bud IndustriesAN-2806-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73X4.76X2.17 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1550Z120BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 171 x 121 x 45 mm, black (RAL 9005), IP66, 1550Z120BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.74X4.77X1.78 IN, NEMA 13,1550Z
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (6.74 x 4.77 x 1.78) Hammond PN 1550Z120BK : UPC [623980404417] Color: Black
BOX, DIECAST, 55X121X171MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:6.74"; External Height - Metric:171.2mm; External Width - Imperial:4.77"; External Width - Metric:121.2mm; External Depth - Imperial:2.18"; External Depth - Metric:55.4mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (19-Dec-2011)
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:171.2Mm; Anchura Externa - Métrico:121.2Mm; Profundidad Externa - Métrico:55.4Mm; Envolvente, Material:Aluminio; Ip:Ip66; Ip/Nema:Ip66 |Hammond 1550Z120BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z120BK..