Hammond 1456FE2BKBU

Hammond 1456FE2BKBU Sloped Enclosure 146x165x56mm Aluminium Blue/Black
$ 25.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456FE2BKBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-41.94%

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2IN, VENTED,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2.5IN, 1456SERIES
Hammond 1456FH2WHBU Sloped Enclosure 222x165x56mm Aluminium Blue/Beige
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesEXN-23358-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 6.65 in. D Extruded Aluminum
Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series

Descriptions

Descriptions of Hammond 1456FE2BKBU provided by its distributors.

Hammond 1456FE2BKBU Sloped Enclosure 146x165x56mm Aluminium Blue/Black
sloped metal console; 15 degree; black top; blue case PANEL/CASE (5.5 x 6.5 x 2) Hammond PN 1456FE2BKBU : UPC [623980014081] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 146.46mm; External Width - Metric: 169.72mm; External Depth - Metric: 56.03mm; IP Rating: IP31; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456FE2BKBU.