Bud Industries EXN-23358-BKP

Aluminum Enclosure, IP66, Anodized, Black, 4.53L X 2.03W X 6.65D, Exn Series
$ 27.495
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23358-BKP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesEXN-23357-BKP
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 4.69D, EXN SERIES
Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23357-SV
Bud Industries EXN-23357-SV Extruded Enclosure, Aluminum, Silver, 2x4.5x4.7 in, EXN Series
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591DBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,5.9X3.2X1.96 IN, IP54,1591 SERIES
Hammond1591UBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X2.36 IN, IP54,1591 SERIES

Descriptions

Descriptions of Bud Industries EXN-23358-BKP provided by its distributors.

ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 6.65D, EXN SERIES
Bud Industries EXN-23358-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 2x4.5x6.7 in, EXN Series
EXN Series Black 169 x 115.1 x 51.6 mm Aluminum/Plastic IP66 Sealing Gasket Box
Hinged ABS Plastic Box Clear Cover PTR-28482-C, PTR series - NEMA 4x abs indoor - clear cover (5.9X5.9X4.7)
Extruded AluminumENCLosure Black with P
BOX ALUM BLACK 6.654"L X 4.531"W
BOX ALUM BLACK 6.65"L X 4.53"W
ELECTRONIC ENCLOSURE, ALUM/PC, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:51.6mm; External Width - Metric:169mm; External Depth - Metric:115.1mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23358BKP