Hammond 1550Z116BK

Aluminum die cast enclosure, (L x W x H) 161 x 100 x 40 mm, black (RAL 9005), IP66, 1550Z116BK
$ 28.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z116BK.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-15.22%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1550Z108BK
Aluminum die cast enclosure, (L x W x H) 125 x 80 x 58 mm, black (RAL 9005), IP66, 1550Z108BK
Hammond1550Z120BK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 45 mm, black (RAL 9005), IP66, 1550Z120BK
Hammond1550Z113BK
Aluminum die cast enclosure, (L x W x H) 115 x 90 x 50 mm, black (RAL 9005), IP66, 1550Z113BK
Bud IndustriesAN-2901
Bud Industries AN-2901 Die Cast Aluminum Enclosure, Hinged, 4.5x3.9x2.2 in, AN Series
Bud IndustriesAN-2854-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Bud IndustriesAN-2814-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.9 X 3.14 X 2.26, AN-A SERIES

Descriptions

Descriptions of Hammond 1550Z116BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 161 x 100 x 40 mm, black (RAL 9005), IP66, 1550Z116BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.32X3.95X1.58 IN, NEMA 13,1550Z
Hammond 1550Z116BK Diecast Enclosure (Thick Wall, 160 x 100 x 60mm) Black
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (6.32 x 3.95 x 1.58) Hammond PN 1550Z116BK : UPC [623980404370] Color: Black
BOX, DIECAST, 60X100X160MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 160.4mm; External Width - Metric: 100.4mm; External Depth - Metric: 60.2mm; IP Rating: IP66; Body Colour: Black
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:160.4Mm; Anchura Externa - Métrico:100.4Mm; Profundidad Externa - Métrico:60.2Mm; Envolvente, Material:Aluminio; Ip:Ip66; Ip/Nema:Ip66 |Hammond 1550Z116BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM