Bud Industries AN-2806-B

Enclosure, Flanged, Aluminum, Diecast, Black, 6.73X4.76X2.17 in, NEMA13, An Series
$ 43.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2806-B.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+100%

Related Parts

Bud IndustriesAN-1306-AB
Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
Bud IndustriesAN-2806-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesAN-2856-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Hammond1550Z116BK
Aluminum die cast enclosure, (L x W x H) 161 x 100 x 40 mm, black (RAL 9005), IP66, 1550Z116BK
Hammond1550Z120BK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 45 mm, black (RAL 9005), IP66, 1550Z120BK
Hammond1590WKKBK
HAMMOND 1590WKKBK Metallic Enclosure, Instrument, 125 mm, 125 mm, 57 mm, Aluminium, Black

Descriptions

Descriptions of Bud Industries AN-2806-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73X4.76X2.17 IN, NEMA13,AN SERIES
Screw Cover Box with Mounting Bracket; Enclosure Material:Aluminum; External Height:2.17"; External Width:4.76"; External Depth:6.73"; Enclosure Color:Black; Approval Bodies:UL; External Body Height:1.73" ;RoHS Compliant: Yes
ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK;; ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:6.73"; External Width - Imperial:4.76"; External Depth - Imperial:2.17"; IP Rating:66

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2806B