Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550Z113BK

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Black, 4.54X3.56X1.98 in, Nema 13, 1550Z
$ 19.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z113BK.

Electro Sonic

Datasheet1 page16 years ago

element14 APAC

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+20.48%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1550Z111BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X2.58X1.97 IN, NEMA 13,1550Z
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4780-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1550WCBK
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Hammond1550Z107BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Hammond 1550Z113BK provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X3.56X1.98 IN, NEMA 13,1550Z
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (4.54 x 3.56 x 1.98) Hammond PN 1550Z113BK : UPC [623980404332] Color: Black
BOX, DIECAST, 55X90X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 115.4mm; External Width - Metric: 90.4mm; External Depth - Metric: 55.4mm; IP Rating: IP66; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z113BK.
  • 1550Z113BK..