Hammond 1458VE3B

Enclosures, Boxes, & Cases METAL INST CASE-BLUE Vent Top/Btm 8x10x3
$ 51.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VE3B.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+4.48%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1458E3B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 8X10X3 IN, 1458 SERIES
Hammond1458D3B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 8X8X3 IN, 1458 SERIES
Hammond1458VD3B
Enclosures 18 Gauge Steel Vented Blue 8 x 8 x 3 Inch Blue
Bud IndustriesEXN-23366-BL
Bud Industries EXN-23366-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x8.2 in, EXN Series
Bud IndustriesEXN-23366-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX8.23D, EXN SERIES
Bud IndustriesMD-1960
ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;7HX13WX8D

Descriptions

Descriptions of Hammond 1458VE3B provided by its distributors.

Enclosures, Boxes, & Cases METAL INST CASE-BLUE Vent Top/Btm 8x10x3
enclosures - 18 gauge steel; vented; blue METAL INST CASE 8X10X3 (8 x 10 x 3) Hammond PN 1458VE3B : UPC [623980306155] Color: Blue
Enclosure, Steel, 10" X 8" X 2.882"; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:73.2Mm; External Width - Metric:254Mm; External Depth - Metric:203.2Mm; Ip Rating:Ip31; Body Color:Blue; Nema Rating:-Rohs Compliant: Yes |Hammond 1458VE3B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM