Hammond 1458E3B

Steel enclosure, (L x W x H) 254 x 203 x 76 mm, blue, IP31, 1458E3B
$ 53.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458E3B.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
-50.00%

Related Parts

Hammond1458D3B
Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458D3B
Hammond1458VE3B
Steel enclosure, (L x W x H) 254 x 203 x 76 mm, blue, IP31, 1458VE3B
Hammond1458G3B
Steel enclosure, (L x W x H) 203 x 254 x 76 mm, blue, IP31, 1458G3B
Bud IndustriesEXN-23366-BL
Bud Industries EXN-23366-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x8.2 in, EXN Series
Bud IndustriesEXN-23366-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX8.23D, EXN SERIES
Bud IndustriesEXN-23363-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX3.5D, EXN SERIES

Descriptions

Descriptions of Hammond 1458E3B provided by its distributors.

Steel enclosure, (L x W x H) 254 x 203 x 76 mm, blue, IP31, 1458E3B
enclosures - 18 gauge steel; blue INSTRUMENT CASE 8X10X3 (8 x 10 x 3) Hammond PN 1458E3B : UPC [623980530109] Color: Blue
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 203mm; External Depth - Metric: 254mm; IP Rating: IP31; Body Colour: Blue; NEMA
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:254Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1458E3B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458E3B.