Bud Industries EXN-23366-BLP

Aluminum Enclosure, IP66, Anodized, Infra Blue, 6.99LX2.41WX8.23D, Exn Series
$ 45.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23366-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23365-GDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 6.99LX2.41WX6.65D, EXN SERIES
Bud IndustriesEXN-23365-SVP
Bud Industries EXN-23365-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 2.4x7x6.7 in
Bud IndustriesEXN-23365-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX6.65D, EXN SERIES
Hammond1554R2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 2.4 Inch Clear
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2.5IN, 1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2IN, VENTED,1456SERIES

Descriptions

Descriptions of Bud Industries EXN-23366-BLP provided by its distributors.

ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX8.23D, EXN SERIES
Extruded Aluminum Enclosure Blue with Plastic Cover EXN-23366-BLP, Extruded Aluminum Enclosure Blue with Plastic Cover (2.4 X 7 X 8.2 In)
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:61.1mm; External Width - Metric:209mm; External Depth - Metric:177.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23366BLP