Hammond 1458D3B

Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458D3B
$ 46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458D3B.

TME

Datasheet1 page20 years ago

Master Electronics

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
-2.13%

Supply Chain

Country of OriginCanada
Introduction Date2015-08-04

Related Parts

Hammond1458E3B
Steel enclosure, (L x W x H) 254 x 203 x 76 mm, blue, IP31, 1458E3B
Hammond1458G3B
Steel enclosure, (L x W x H) 203 x 254 x 76 mm, blue, IP31, 1458G3B
Hammond1458VD3B
Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458VD3B
Bud IndustriesEXN-23365-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX6.65D, EXN SERIES
Bud IndustriesEXN-23365-BL
Bud Industries EXN-23365-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x6.7 in, EXN Series
Bud IndustriesEXN-23366-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX8.23D, EXN SERIES

Descriptions

Descriptions of Hammond 1458D3B provided by its distributors.

Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458D3B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 8X8X3 IN, 1458 SERIES
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Material:Steel; External Height - Metric:73.2mm; Width
Enclosures 18 Gauge Steel Blue 8 x 8 x 3 Inch Blue
ENCLOSURE, INSTRUMENT, STEEL, BLUE;
Enclosures, Boxes, & Cases INST. CASE 8X8X3
Metal; Aluminum; 0.064 in.; Satin Blue
RS APAC
enclosures - 18 gauge steel; blue INSTRUMENT CASE 8X8X3 (8 x 8 x 3) Hammond PN 1458D3B : UPC [623980529509] Color: Blue
CASE,METAL INSTR.,BLUETEX,8x8x3,W/FT
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:203Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1458D3B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM