Hammond 1455T2202BK

Aluminum enclosure, (L x W x H) 220 x 165 x 52 mm, black (RAL 9005), IP54, 1455T2202BK
$ 26.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455T2202BK.

Electro Sonic

Datasheet1 page18 years ago
Datasheet1 page12 years ago
Datasheet6 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+146%

Supply Chain

Country of OriginCanada
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1455T2201
Die-cast aluminum enclosure, (L x W x H) 220 x 165 x 52 mm, natural, IP54, 1455T2201
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, black (RAL 9005), IP54, 1455T1601BK
Bud IndustriesAN-2856-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesCU-5478-B
Electronic Enclosure 2.62 in. H x 7.50 in. W x 7.50 in. D Aluminum Smooth Black ADC/12
Bud IndustriesAN-1306-AB
Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1455T2202BK provided by its distributors.

Aluminum enclosure, (L x W x H) 220 x 165 x 52 mm, black (RAL 9005), IP54, 1455T2202BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK, 8.66X6.3X2 IN, 1455 SERIES
Hammond 1455T2202BK Extruded Aluminium Enclosure 223 x 160 x 51.5 Black
Black Extruded Aluminum Enclosure with Plastic End Panels 220x165x52mm
black extruded aluminum enclosure w/ plastic end panels 165 X 50.5 X 220MM ALM EXT BK (8.66 x 6.5 x 2.05) Hammond PN 1455T2202BK : UPC [623980514918] Color: Black
CASE, ALUMINIUM, 52X160X220MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 165mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Black
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:51.5Mm; Anchura Externa - Métrico:165Mm; Profundidad Externa - Métrico:220Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Hammond 1455T2202BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM